ISL78235ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78235ARZ-T7ATR-ND - Tape & Reel (TR) ISL78235ARZ-T7ACT-ND - Cut Tape (CT) ISL78235ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78235ARZ-T7A |
Description | IC REG BUCK ADJ 5A 16TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.34800 | ¥483.48 |
25 | ¥45.70880 | ¥1,142.72 |
100 | ¥39.61480 | ¥3,961.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.58316 | ¥9,395.79 |
500 | ¥33.72326 | ¥16,861.63 |
1,250 | ¥28.44126 | ¥35,551.57 |
2,500 | ¥27.01916 | ¥67,547.90 |