ISL78171ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78171ARZ-T7ATR-ND - Tape & Reel (TR) ISL78171ARZ-T7ACT-ND - Cut Tape (CT) ISL78171ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78171ARZ-T7A |
Description | IC LED DRVR RGLTR PWM 50MA 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz, 1.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥35.15300 | ¥351.53 |
25 | ¥33.22960 | ¥830.74 |
100 | ¥28.79790 | ¥2,879.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.38500 | ¥6,596.25 |
500 | ¥23.67510 | ¥11,837.55 |
1,250 | ¥19.96690 | ¥24,958.62 |
2,500 | ¥18.96856 | ¥47,421.40 |