ISL6753AAZA-T | |
---|---|
DigiKey Part Number | 20-ISL6753AAZA-TTR-ND - Tape & Reel (TR) 20-ISL6753AAZA-TCT-ND - Cut Tape (CT) 20-ISL6753AAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6753AAZA-T |
Description | IC REG CTRLR FULL-BRIDGE 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6753AAZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 16V | |
Frequency - Switching | Up to 2MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.17700 | ¥321.77 |
25 | ¥30.42080 | ¥760.52 |
100 | ¥26.36480 | ¥2,636.48 |
250 | ¥25.01260 | ¥6,253.15 |
500 | ¥23.80340 | ¥11,901.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.80341 | ¥59,508.53 |