ISL6752DBEVAL1Z | |
---|---|
DigiKey Part Number | ISL6752DBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6752DBEVAL1Z |
Description | BOARD DEMO FOR ISL6752 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6752 - DC/DC Isolated Power Supply 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL6752 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |