ISL6752/54EVAL1Z | |
---|---|
DigiKey Part Number | ISL6752/54EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6752/54EVAL1Z |
Description | BOARD DEMO FOR ISL6752 ISL6754 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6752, ISL6754 - Power Supply, ATX 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Power Supply, ATX | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 12V | |
Current - Output | 50A | |
Voltage - Input | 350V ~ 450V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL6752, ISL6754 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,985.08000 | ¥2,985.08 |