ISL6294EVAL1Z | |
---|---|
DigiKey Part Number | 20-ISL6294EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6294EVAL1Z |
Description | EVAL BOARD 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6294 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | ISL6294 | |
Primary Attributes | Li-Ion (1 Cell) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.54000 | ¥630.54 |