ISL62386LOEVAL1Z | |
---|---|
DigiKey Part Number | ISL62386LOEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL62386LOEVAL1Z |
Description | EVAL BOARD FOR ISL62386LO 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL62386 Robust Ripple Regulator™ (R3) DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 3.3V, 3.3V, 5V, 5V | |
Current - Output | 8A, 8A, 100mA, 100mA | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL62386 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,513.81000 | ¥1,513.81 |