ISL62386HRTZ | |
---|---|
DigiKey Part Number | ISL62386HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62386HRTZ |
Description | IC PWR SUPPLY CTRLR QUAD 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Handheld/Mobile Devices 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62386HRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Handheld/Mobile Devices | |
Voltage - Input | 5.5V ~ 25V | |
Voltage - Supply | 5.5V ~ 25V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥39.32852 | ¥23,597.11 |