ISL6208IBZ | |
---|---|
DigiKey Part Number | ISL6208IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6208IBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6208IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.5V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
2,500 | ¥8.80947 | ¥22,023.67 |
5,000 | ¥8.48319 | ¥42,415.95 |