ISL61861EVAL1Z | |
---|---|
DigiKey Part Number | ISL61861EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL61861EVAL1Z |
Description | BOARD EVAL FOR ISL61861 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL61861 Overcurrent Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent | |
Embedded | - | |
Utilized IC / Part | ISL61861 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.78000 | ¥268.78 |