ISL55210IRTZ-T7 | |
---|---|
DigiKey Part Number | ISL55210IRTZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55210IRTZ-T7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55210IRTZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 5600V/µs | |
Gain Bandwidth Product | 4 GHz | |
-3db Bandwidth | 2.2 GHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 35mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 4.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.81186 | ¥49,811.86 |