ISL55110IRZ-T | |
---|---|
DigiKey Part Number | 20-ISL55110IRZ-TTR-ND - Tape & Reel (TR) 20-ISL55110IRZ-TCT-ND - Cut Tape (CT) 20-ISL55110IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL55110IRZ-T |
Description | IC HALF BRIDGE DRVR 100MA 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55110IRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Digital Imaging | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 100mA | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.41700 | ¥1,841.70 |
250 | ¥17.47308 | ¥4,368.27 |
500 | ¥15.67846 | ¥7,839.23 |
1,000 | ¥13.22279 | ¥13,222.79 |
2,500 | ¥12.56167 | ¥31,404.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥12.08941 | ¥72,536.46 |