ISL55100BIRZ | |
---|---|
DigiKey Part Number | ISL55100BIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL55100BIRZ |
Description | IC COMP DRVR/WINDOW 18V 72-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator, Driver IC 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55100BIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Comparator, Driver | |
Supply Voltage | 9V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.54000 | ¥196.54 |
10 | ¥181.24800 | ¥1,812.48 |
30 | ¥173.10100 | ¥5,193.03 |
120 | ¥154.77325 | ¥18,572.79 |
270 | ¥147.64574 | ¥39,864.35 |
510 | ¥140.51788 | ¥71,664.12 |