ISL54222AIRUEVAL1Z | |
---|---|
DigiKey Part Number | ISL54222AIRUEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL54222AIRUEVAL1Z |
Description | EVAL BOARD 1 FOR ISL54222AIRU |
Customer Reference | |
Detailed Description | ISL54222A 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ISL54222A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |