ISL54200EVAL1Z | |
---|---|
DigiKey Part Number | ISL54200EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL54200EVAL1Z |
Description | EVALUATION BOARD FOR ISL54200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL54200 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | No | |
Utilized IC / Part | ISL54200 | |
Primary Attributes | 2 x SPDT Analog Switch | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥885.10000 | ¥885.10 |