ISL4260EIRZ | |
---|---|
DigiKey Part Number | ISL4260EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4260EIRZ |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4260EIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥58.88800 | ¥588.88 |
25 | ¥56.14880 | ¥1,403.72 |
100 | ¥48.75450 | ¥4,875.45 |
250 | ¥46.56320 | ¥11,640.80 |
500 | ¥42.45456 | ¥21,227.28 |
1,000 | ¥36.97655 | ¥36,976.55 |