ISL41387EVAL1Z | |
---|---|
DigiKey Part Number | ISL41387EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL41387EVAL1Z |
Description | EVALUATION BOARD FOR ISL41387 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL41387 Transceiver, RS-232, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ISL41387 | |
Primary Attributes | 2 Drivers, 2 Receivers - RS-232 Mode | |
Supplied Contents | Board(s) | |
Secondary Attributes | 1 Driver, 1 Receiver - RS-422/RS-485 Mode | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.67000 | ¥769.67 |