ISL33003MSOPEVAL1Z | |
---|---|
DigiKey Part Number | ISL33003MSOPEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL33003MSOPEVAL1Z |
Description | EVAL BOARD ISL33003 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL33003IUZ Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | ISL33003IUZ | |
Primary Attributes | 2-Channel Bus Buffer | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.91000 | ¥974.91 |