ISL28114FHZ-T7A | |
---|---|
DigiKey Part Number | ISL28114FHZ-T7ATR-ND - Tape & Reel (TR) ISL28114FHZ-T7ACT-ND - Cut Tape (CT) ISL28114FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28114FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.36080 | ¥936.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.78940 | ¥2,197.35 |
500 | ¥7.69078 | ¥3,845.39 |
1,250 | ¥6.37232 | ¥7,965.40 |
2,500 | ¥5.93286 | ¥14,832.15 |
6,250 | ¥5.71312 | ¥35,707.00 |
12,500 | ¥5.49338 | ¥68,667.25 |