ISL2111ARTZ-T | |
---|---|
DigiKey Part Number | ISL2111ARTZ-TTR-ND - Tape & Reel (TR) ISL2111ARTZ-TCT-ND - Cut Tape (CT) ISL2111ARTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL2111ARTZ-T |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 1.4V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 9ns, 7.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |
10 | ¥41.07800 | ¥410.78 |
25 | ¥38.83000 | ¥970.75 |
100 | ¥33.65380 | ¥3,365.38 |
250 | ¥31.92784 | ¥7,981.96 |
500 | ¥28.64876 | ¥14,324.38 |
1,000 | ¥24.16165 | ¥24,161.65 |
2,500 | ¥22.95356 | ¥57,383.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥22.09065 | ¥132,543.90 |