ISL12008IB8Z-T | |
---|---|
DigiKey Part Number | 20-ISL12008IB8Z-TTR-ND - Tape & Reel (TR) 20-ISL12008IB8Z-TCT-ND - Cut Tape (CT) 20-ISL12008IB8Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL12008IB8Z-T |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12008IB8Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32100 | ¥243.21 |
25 | ¥22.98960 | ¥574.74 |
100 | ¥19.92340 | ¥1,992.34 |
250 | ¥18.90176 | ¥4,725.44 |
500 | ¥16.96052 | ¥8,480.26 |
1,000 | ¥14.30401 | ¥14,304.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.58882 | ¥33,972.05 |
5,000 | ¥13.07796 | ¥65,389.80 |