ICL7667CBAZA | |
---|---|
DigiKey Part Number | ICL7667CBAZA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7667CBAZA |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7667CBAZA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66100 | ¥216.61 |
25 | ¥20.47760 | ¥511.94 |
100 | ¥17.74800 | ¥1,774.80 |
250 | ¥16.83752 | ¥4,209.38 |
500 | ¥15.10836 | ¥7,554.18 |
1,960 | ¥12.74198 | ¥24,974.28 |
3,920 | ¥12.10486 | ¥47,451.05 |
5,880 | ¥11.64979 | ¥68,500.77 |