ICL7665SCPA | |
---|---|
DigiKey Part Number | ICL7665SCPA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665SCPA |
Description | IC SUPERVISOR 2 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665SCPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |