ICL3245EIAZ | |
---|---|
DigiKey Part Number | ICL3245EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3245EIAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥21.45400 | ¥536.35 |
100 | ¥18.59440 | ¥1,859.44 |
250 | ¥17.64088 | ¥4,410.22 |
705 | ¥15.82921 | ¥11,159.59 |
1,410 | ¥13.34996 | ¥18,823.44 |
2,820 | ¥12.68246 | ¥35,764.54 |
5,640 | ¥12.20568 | ¥68,840.04 |