ICL3243EIAZ-T

DigiKey Part Number
20-ICL3243EIAZ-TTR-ND - Tape & Reel (TR)
20-ICL3243EIAZ-TCT-ND - Cut Tape (CT)
20-ICL3243EIAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3243EIAZ-T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3243EIAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥19.55600¥195.56
25¥18.44920¥461.23
100¥15.71930¥1,571.93
250¥14.75960¥3,689.90
500¥12.91468¥6,457.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.70066¥10,700.66
2,000¥9.96272¥19,925.44
5,000¥9.59373¥47,968.65
Manufacturers Standard Package