ICL3243EIAZ-T | |
---|---|
DigiKey Part Number | 20-ICL3243EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3243EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3243EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3243EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243EIAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44920 | ¥461.23 |
100 | ¥15.71930 | ¥1,571.93 |
250 | ¥14.75960 | ¥3,689.90 |
500 | ¥12.91468 | ¥6,457.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.70066 | ¥10,700.66 |
2,000 | ¥9.96272 | ¥19,925.44 |
5,000 | ¥9.59373 | ¥47,968.65 |