ICL3237EIAZ-T

DigiKey Part Number
20-ICL3237EIAZ-TTR-ND - Tape & Reel (TR)
20-ICL3237EIAZ-TCT-ND - Cut Tape (CT)
20-ICL3237EIAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3237EIAZ-T
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3237EIAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.18000¥26.18
10¥23.49700¥234.97
25¥22.21520¥555.38
100¥19.25440¥1,925.44
250¥18.26708¥4,566.77
500¥16.39102¥8,195.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.82383¥13,823.83
2,000¥13.13264¥26,265.28
5,000¥12.63893¥63,194.65
Manufacturers Standard Package