ICL3232ECBZ-T | |
---|---|
DigiKey Part Number | 20-ICL3232ECBZ-TTR-ND - Tape & Reel (TR) 20-ICL3232ECBZ-TCT-ND - Cut Tape (CT) 20-ICL3232ECBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232ECBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26400 | ¥162.64 |
25 | ¥15.33920 | ¥383.48 |
100 | ¥13.07000 | ¥1,307.00 |
250 | ¥12.27200 | ¥3,068.00 |
500 | ¥10.73810 | ¥5,369.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.89721 | ¥8,897.21 |
2,000 | ¥8.28361 | ¥16,567.22 |
5,000 | ¥7.97681 | ¥39,884.05 |
10,000 | ¥7.67001 | ¥76,700.10 |