ICL3225ECAZ | |
---|---|
DigiKey Part Number | ICL3225ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3225ECAZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3225ECAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64100 | ¥206.41 |
25 | ¥19.51200 | ¥487.80 |
100 | ¥16.91060 | ¥1,691.06 |
330 | ¥16.04333 | ¥5,294.30 |
660 | ¥14.39565 | ¥9,501.13 |
1,320 | ¥12.14089 | ¥16,025.97 |
2,640 | ¥11.53390 | ¥30,449.50 |
5,280 | ¥11.10027 | ¥58,609.43 |