ICL3221CVZ-T

DigiKey Part Number
ICL3221CVZ-TTR-ND - Tape & Reel (TR)
ICL3221CVZ-TCT-ND - Cut Tape (CT)
ICL3221CVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3221CVZ-T
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.98000¥15.98
10¥14.33300¥143.33
25¥13.52360¥338.09
100¥11.52170¥1,152.17
250¥10.81864¥2,704.66
500¥9.46628¥4,733.14
1,000¥7.84356¥7,843.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.30258¥18,256.45
5,000¥7.03212¥35,160.60
12,500¥6.76166¥84,520.75
Manufacturers Standard Package