HS4113 | |
---|---|
DigiKey Part Number | 800-HS4113TR-ND - Tape & Reel (TR) 800-HS4113CT-ND - Cut Tape (CT) 800-HS4113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS4113 |
Description | 2.5%RH RELATIVE HUMIDITY AND TEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2.5% RH 4 s Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.36000 | ¥51.36 |
10 | ¥38.49600 | ¥384.96 |
25 | ¥34.22080 | ¥855.52 |
50 | ¥32.51060 | ¥1,625.53 |
100 | ¥31.65450 | ¥3,165.45 |
500 | ¥26.52118 | ¥13,260.59 |
1,000 | ¥24.81014 | ¥24,810.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.95462 | ¥59,886.55 |