HIP9011ABZ | |
---|---|
DigiKey Part Number | HIP9011ABZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP9011ABZ |
Description | IC SENSOR ENGINE KNOCK 20-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HIP9011ABZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Engine Knock Signal Processor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.47000 | ¥274.70 |
25 | ¥25.96920 | ¥649.23 |
100 | ¥22.50550 | ¥2,250.55 |
380 | ¥21.35155 | ¥8,113.59 |
760 | ¥20.31926 | ¥15,442.64 |