HIP4080A/81AEVALZ | |
---|---|
DigiKey Part Number | HIP4080A/81AEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4080A/81AEVALZ |
Description | DEMO BOARD FOR HIP4081A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HIP4080A, HIP4081A H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | HIP4080A, HIP4081A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,621.44000 | ¥1,621.44 |