HIN208EIAZ | |
---|---|
DigiKey Part Number | HIN208EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN208EIAZ |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.37480 | ¥584.37 |
100 | ¥20.25920 | ¥2,025.92 |
464 | ¥17.24629 | ¥8,002.28 |