HIN208ECBZ | |
---|---|
DigiKey Part Number | HIN208ECBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN208ECBZ |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN208ECBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.37480 | ¥584.37 |
100 | ¥20.25920 | ¥2,025.92 |
250 | ¥19.22024 | ¥4,805.06 |
500 | ¥17.24624 | ¥8,623.12 |
1,000 | ¥14.54507 | ¥14,545.07 |
2,500 | ¥13.81781 | ¥34,544.53 |
5,000 | ¥13.29835 | ¥66,491.75 |