HIN206EIAZ-T | |
---|---|
DigiKey Part Number | 20-HIN206EIAZ-TTR-ND - Tape & Reel (TR) 20-HIN206EIAZ-TCT-ND - Cut Tape (CT) 20-HIN206EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN206EIAZ-T |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.58840 | ¥489.71 |
100 | ¥16.97790 | ¥1,697.79 |
250 | ¥16.10696 | ¥4,026.74 |
500 | ¥14.45286 | ¥7,226.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.18910 | ¥12,189.10 |
2,000 | ¥11.57964 | ¥23,159.28 |
5,000 | ¥11.14432 | ¥55,721.60 |