HIN202EIBNZ | |
---|---|
DigiKey Part Number | HIN202EIBNZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN202EIBNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202EIBNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19480 | ¥279.87 |
100 | ¥9.53730 | ¥953.73 |
250 | ¥8.95524 | ¥2,238.81 |
960 | ¥6.49258 | ¥6,232.88 |
2,880 | ¥6.04481 | ¥17,409.05 |
5,760 | ¥5.82092 | ¥33,528.50 |