HIN202ECBNZ | |
---|---|
DigiKey Part Number | HIN202ECBNZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN202ECBNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202ECBNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
250 | ¥9.27312 | ¥2,318.28 |
960 | ¥6.72304 | ¥6,454.12 |
2,880 | ¥6.25938 | ¥18,027.01 |
5,760 | ¥6.02754 | ¥34,718.63 |