HIN202CBZ-T | |
---|---|
DigiKey Part Number | 20-HIN202CBZ-TTR-ND - Tape & Reel (TR) 20-HIN202CBZ-TCT-ND - Cut Tape (CT) 20-HIN202CBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202CBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.66691 | ¥5,666.91 |
2,000 | ¥5.28912 | ¥10,578.24 |
5,000 | ¥5.02466 | ¥25,123.30 |
10,000 | ¥4.83576 | ¥48,357.60 |