HI9P0548-5Z | |
---|---|
DigiKey Part Number | HI9P0548-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0548-5Z |
Description | IC MUX 8:1 1.8KOHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0548-5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8kOhm | |
Channel-to-Channel Matching (ΔRon) | 126Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |
10 | ¥139.06600 | ¥1,390.66 |
25 | ¥133.30440 | ¥3,332.61 |
100 | ¥117.45190 | ¥11,745.19 |
480 | ¥104.48208 | ¥50,151.40 |