FS2012-1001-LQ

DigiKey Part Number
800-3796-ND
Manufacturer
Manufacturer Product Number
FS2012-1001-LQ
Description
THERMAL MASS FLOW SENSOR
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 0.5 SLPM Male, 0.232" (5.90mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Sensing Range
0 ~ 0.5 SLPM
Flow Sensor Type
Liquid
Voltage - Input
5V
Port Size
Male, 0.232" (5.90mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
0°C ~ 85°C
Base Product Number