F2934NTGI | |
---|---|
DigiKey Part Number | 800-F2934NTGI-ND |
Manufacturer | |
Manufacturer Product Number | F2934NTGI |
Description | IC RF SWITCH SPDT 6GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G/5G, WiMax SPDT 50Ohm 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | 2G/3G/4G/5G, WiMax | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 67dB | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.35500 | ¥403.55 |
25 | ¥36.32040 | ¥908.01 |
100 | ¥33.09100 | ¥3,309.10 |
300 | ¥29.86280 | ¥8,958.84 |
500 | ¥26.79584 | ¥13,397.92 |
1,000 | ¥22.59895 | ¥22,598.95 |