F2932NBGP8 | |
---|---|
DigiKey Part Number | 800-F2932NBGP8TR-ND - Tape & Reel (TR) 800-F2932NBGP8CT-ND - Cut Tape (CT) 800-F2932NBGP8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2932NBGP8 |
Description | IC RF SWITCH SPDT 8GHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | F2932NBGP8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 8GHz | |
Isolation | 37dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 8GHz | |
P1dB | 36.5dBm | |
IIP3 | 64dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.50900 | ¥315.09 |
25 | ¥28.36000 | ¥709.00 |
100 | ¥25.83790 | ¥2,583.79 |
250 | ¥23.31684 | ¥5,829.21 |
500 | ¥20.92220 | ¥10,461.10 |
1,000 | ¥17.64517 | ¥17,645.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.76291 | ¥41,907.28 |
5,000 | ¥16.06971 | ¥80,348.55 |