F2932EVBI | |
---|---|
DigiKey Part Number | 800-3587-ND |
Manufacturer | |
Manufacturer Product Number | F2932EVBI |
Description | SP2T RF SWITCH EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - F2932 Switch, SPDT Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | - | |
For Use With/Related Products | F2932 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,135.85000 | ¥2,135.85 |