F2914EVBI | |
---|---|
DigiKey Part Number | 800-4260-ND |
Manufacturer | |
Manufacturer Product Number | F2914EVBI |
Description | RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - F2914 Switch, SP4T 400MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 400MHz ~ 8GHz | |
For Use With/Related Products | F2914 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,062.63000 | ¥2,062.63 |