F1471EVB-2P1 | |
---|---|
DigiKey Part Number | 800-F1471EVB-2P1-ND |
Manufacturer | |
Manufacturer Product Number | F1471EVB-2P1 |
Description | BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - F1471 Amplifier 1.7GHz ~ 2.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.7GHz ~ 2.3GHz | |
For Use With/Related Products | F1471 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,177.33000 | ¥3,177.33 |