EVK5L35023 | |
---|---|
DigiKey Part Number | 800-EVK5L35023-ND |
Manufacturer | |
Manufacturer Product Number | EVK5L35023 |
Description | EVK5L35023 5L35023 EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5L35023 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | 5L35023 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,341.58000 | ¥1,341.58 |