EVK-8V49NS0312 | |
---|---|
DigiKey Part Number | 800-4226-ND |
Manufacturer | |
Manufacturer Product Number | EVK-8V49NS0312 |
Description | NETWORK TIMING |
Customer Reference | |
Detailed Description | 8V49NS0312 Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | 8V49NS0312 | |
Primary Attributes | 12-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |