DG412DYZ-T | |
---|---|
DigiKey Part Number | 20-DG412DYZ-TTR-ND - Tape & Reel (TR) 20-DG412DYZ-TCT-ND - Cut Tape (CT) 20-DG412DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG412DYZ-T |
Description | IC SWITCH SPST-NOX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG412DYZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27200 | ¥222.72 |
25 | ¥21.05840 | ¥526.46 |
100 | ¥18.24960 | ¥1,824.96 |
250 | ¥17.31348 | ¥4,328.37 |
500 | ¥15.53528 | ¥7,767.64 |
1,000 | ¥13.10200 | ¥13,102.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.44689 | ¥31,117.22 |
5,000 | ¥11.97897 | ¥59,894.85 |