DA14683-00A9DEVKT-P | |
---|---|
DigiKey Part Number | 1564-1062-ND |
Manufacturer | |
Manufacturer Product Number | DA14683-00A9DEVKT-P |
Description | BLUETOOTH LOW ENERGY DEVELOPMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - DA14683 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14683 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥965.91000 | ¥965.91 |